Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVALAUDIOMA2304DNSTOBO1Copy
Newark Part No.63AK1616
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $237.980 |
Price for:Each
Minimum: 1
Multiple: 1
$237.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALAUDIOMA2304DNSTOBO1Copy
Newark Part No.63AK1616
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberMA2304DNS
Kit Application TypeAudio
Application Sub TypeClass D Audio Power Amplifier
Kit ContentsEvaluation Board MA2304DNS, 3 x Interface Boards
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVALAUDIOMA2304DNSTOBO1 is the evaluation board that features the MERUS™ multilevel MA2304DNS stereo class D amplifier. It features ultralow idle power consumption, highest efficiency in the market at typical listening levels and reduced EMI in comparison to traditional 2 and 3 level class D amplifiers. Additionally, MA2304DNS includes an integrated DSP for audio system tuning to facilitate development in a fast time to market environment.
- MERUS™ multilevel switching technology
- Output power: 2x37W
- Ultralow idle power consumption is 60mW
- Configurable switching edge steepness
- PWM sync for reduced EMI in multichannel systems
- 79% efficiency at 1W 8ohm
- Digital I2S/TDM inputs
- Output noise: 52uVrms A-weighted
- Integrated DSP for audio system correction and tuning
- Extended battery life and reduced EMI
Contents
Main EVAL-AUDIO-MA2304xNS board, Three interface boards.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Audio
Kit Contents
Evaluation Board MA2304DNS, 3 x Interface Boards
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MA2304DNS
Application Sub Type
Class D Audio Power Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
