Print Page
EVAL5BR2280BZ700MA1TOBO1
Evaluation Board, ICE5BR2280BZ, Power Management, Non-Isolated Buck Converter
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVAL5BR2280BZ700MA1TOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.57AK3116
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $142.260 |
Price for:Each
Minimum: 1
Multiple: 1
$142.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL5BR2280BZ700MA1TOBO1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.57AK3116
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE5BR2280BZ
Kit Application TypePower Management
Application Sub TypeNon-Isolated Buck Converter
Kit ContentsEvaluation Board ICE5BR2280BZ
Product Range-
SVHCTo Be Advised
Product Overview
EVAL5BR2280BZ700MA1TOBO1 is an evaluation board configured in a non-isolated high-voltage buck topology and comes along with the ICE5BR2280BZ, a product of Infineon’s 5th generation fixed frequency CoolSET™ family.
- 10.5W (15V / 700mA) high voltage buck evaluation board with 85~264V AC universal input
- Greater than 81% full-load efficiency at 230V AC
- Cost-efficient buck topology for non-isolated auxiliary power supply
- Ease of evaluation with placeholders for dual LDOs to support different output requirements
- Ease of mock-up with off-the-shelf components and dual footprint to support SMD/TH power inductor
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board ICE5BR2280BZ
SVHC
To Be Advised
Silicon Core Number
ICE5BR2280BZ
Application Sub Type
Non-Isolated Buck Converter
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
