Print Page
EVAL5AR0680AG144W1TOBO1
Evaluation Board, ICE5AR0680AG-1, Offline Flyback and Buck Controller, Power Management
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVAL5AR0680AG144W1TOBO1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AM4395
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.020 |
Price for:Each
Minimum: 1
Multiple: 1
$136.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL5AR0680AG144W1TOBO1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AM4395
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE5AR0680AG-1
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeOffline Flyback and Buck Controller
Kit ContentsEvaluation Board ICE5AR0680AG-1
Product Range-
SVHCTo Be Advised
Product Overview
EVAL5AR0680AG144W1TOBO1 is an evaluation board using the latest CoolSET™ 5th Generation Fixed Frequency Plus ICE5AR0680AG-1 switching controller. This 44W evaluation board operates under a wide range input developed with offline SMPS application in mind. It features the new CoolSET™ 5th Generation Fixed Frequency Plus ICE5AR0680AG-1 with 800V integrated MOSFET in DSO-12 package. Suitable for home appliances and AC-DC power conversion for telecommunications infrastructure applications.
- Universal input: 85 to 300V AC, 50/60Hz
- Output 1: 12V and output current 1: 3.67A
- Robust operation
- Digital frequency reduction
- Programmable burst mode
- Integrated 800V MOSFET
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ICE5AR0680AG-1
SVHC
To Be Advised
Silicon Core Number
ICE5AR0680AG-1
Application Sub Type
Offline Flyback and Buck Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
