Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoESD207B102ELE6327XTMA1
Newark Part No.50Y1920
Product RangeESD207-B1-02 Series
Also Known AsESD207-B1-02EL E6327, SP001112362
Your Part Number
85 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.268 |
| 10+ | $0.138 |
| 25+ | $0.115 |
| 50+ | $0.094 |
| 100+ | $0.071 |
| 250+ | $0.070 |
| 500+ | $0.069 |
| 1000+ | $0.063 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD207B102ELE6327XTMA1
Newark Part No.50Y1920
Product RangeESD207-B1-02 Series
Also Known AsESD207-B1-02EL E6327, SP001112362
Technical Datasheet
Clamping Voltage Vc Max7.7V
Diode Case StyleTSLP-2-19
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd65W
Product RangeESD207-B1-02 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESD207-B1-02 series ultra-low clamping bidirectional ESD/Transient/Surge Protection Diode. It is rated to ESD/transient/surge protection of one data/Vbus line exceeding standard IEC61000-4-2 (ESD) ±30kV (air/contact discharge), IEC61000-4-4 (EFT) ±50A (5/50ns) and IEC61000-4-5 (surge) ±6A (8/20μs).
- 14pF Medium capacitance (CL)
- Bidirectional, VRWM symmetrical working voltage up to ±3.3V
- 0.13Ω Ultra low dynamic resistance RDYN
- -40 to 125°C Operating temperature range
Technical Specifications
Clamping Voltage Vc Max
7.7V
No. of Pins
2Pins
Power Dissipation Pd
65W
Automotive Qualification Standard
-
Diode Case Style
TSLP-2-19
Operating Voltage
3.3V
Product Range
ESD207-B1-02 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
