Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoESD144B1W0201E6327XTSA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel98AK6282
Re-Reel99AC9117RL
Cut Tape99AC9117
Your Part Number
112,813 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.230 | $1.15 |
| Total Price | $1.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.230 |
| 10+ | $0.106 |
| 15+ | $0.102 |
| 25+ | $0.097 |
| 50+ | $0.093 |
| 125+ | $0.088 |
| 250+ | $0.077 |
| 500+ | $0.065 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.038 |
| 45000+ | $0.033 |
| 75000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD144B1W0201E6327XTSA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel98AK6282
Re-Reel99AC9117RL
Cut Tape99AC9117
Technical Datasheet
Clamping Voltage Vc Max12.5V
Diode Case StyleWLL-2-3
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
12.5V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
WLL-2-3
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
