Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $0.08 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$1,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD114U102ELSE6327XTSA1
Newark Part No.25AJ0811
Product RangeESD11
Technical Datasheet
Clamping Voltage Vc Max21V
Diode Case StyleTSSLP-2-3
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESD11
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
21V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSSLP-2-3
Operating Voltage
-
Product Range
ESD11
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability