Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoESD114U102ELE6327XTMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AC8618RL
Cut Tape13AC8618
Product RangeESD114-U1-02
Your Part Number
5,080 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.430 | $2.15 |
| Total Price | $2.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.430 |
| 10+ | $0.216 |
| 15+ | $0.204 |
| 25+ | $0.191 |
| 50+ | $0.179 |
| 125+ | $0.166 |
| 250+ | $0.146 |
| 500+ | $0.126 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD114U102ELE6327XTMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AC8618RL
Cut Tape13AC8618
Product RangeESD114-U1-02
Technical Datasheet
Clamping Voltage Vc Max28V
Diode Case StyleTSLP-2-19
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESD114-U1-02
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
28V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSLP-2-19
Operating Voltage
-
Product Range
ESD114-U1-02
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
