Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD106B1W0201E6327XTSA1
Newark Part No.
Re-Reel68AH9917
Cut Tape68AH9917
Product RangeESD106-B1-W0201 Series
Your Part Number
Technical Datasheet
96 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.21 |
| 10+ | $0.16 |
| 25+ | $0.10 |
| 50+ | $0.08 |
| 100+ | $0.07 |
| 250+ | $0.05 |
| 500+ | $0.04 |
| 1000+ | $0.04 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD106B1W0201E6327XTSA1
Newark Part No.
Re-Reel68AH9917
Cut Tape68AH9917
Product RangeESD106-B1-W0201 Series
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case Style0201
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product RangeESD106-B1-W0201 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ESD106B1W0201E6327XTSA1 is a bi-directional TVS device. ESD / transient protection according to IEC61000-4-2 (ESD): ±15KV (air) / ±12KV (contact), IEC61000-4-4 (EFT): ±1.5 KV / ±30 A (5/50 ns), IEC61000-4-5 (Surge): ±1.5 A (8/20 μs). Tailored for ESD protection and capacitance sensitive applications like super high speed interface and RF antenna.
- Peak pulse power of 15W, peak pulse current is ±1.5A
- Bi-directional maximum working voltage: VWM = ±5.5 V
- Line capacitance: CL = 0.13pF at f = 2.5GHz
- Clamping voltage: Vcl = 25V at ITLP = 16A with Rdyn = 1.1ohm
- Very low leakage current: IL <lt/> 1nA (typical)
- Small form factor SMD size 0201, low profile (0.58 x 0.28 x 0.15 mm3 )
- Operating junction temperature range from -55 to +125°C
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0201
Operating Voltage
5.5V
Product Range
ESD106-B1-W0201 Series