Print Page
231 In Stock
177 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.648 |
| 10+ | $0.395 |
| 100+ | $0.378 |
| 500+ | $0.361 |
| 1000+ | $0.328 |
| 2500+ | $0.299 |
| 18000+ | $0.269 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDSL70E6327HTSA1
Newark Part No.47W3428
Product RangeDSL70
Also Known AsDSL70 E6327, SP000362209
Technical Datasheet
Clamping Voltage Vc Max0V
Diode Case StyleSOT-143
No. of Pins4Pins
Operating Voltage50V
Power Dissipation Pd245W
Product RangeDSL70
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DSL70 E6327 is a Silicon TVS Diode Array provides a range of reliable solutions to protect sensitive electronic equipment against the damaging effects of overvoltage caused by surge, electrostatic discharges (ESD) and electrical fast transients (EFT). It is suitable for ESD/transient protection of ADSL, VDSL, ISDN, WAN, LAN, I²C Bus, microcontroller inputs, video and other high-speed data lines in telecom applications.
- Very low capacitance
- <lt/>5nA Extremely low reverse current
- Surge and EFT protection to IEC61000-4-4 and IEC61000-4-5
- High ESD absorption capability of ±30kV for rugged industrial applications
- Fast response time with ultra-low clamping voltages
- Battery-friendly diode devices with extremely low leakage current
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Industrial
Technical Specifications
Clamping Voltage Vc Max
0V
No. of Pins
4Pins
Power Dissipation Pd
245W
Automotive Qualification Standard
-
Diode Case Style
SOT-143
Operating Voltage
50V
Product Range
DSL70
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

