Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDD390N16SHPSA1
Newark Part No.42AH1749
Your Part Number
Technical Datasheet
7 In Stock
1 more incoming. You can reserve stock now
1 Delivery in 1-3 Business Days(US stock)
6 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $91.800 |
| 5+ | $86.330 |
| 10+ | $80.850 |
| 25+ | $75.380 |
Price for:Each
Minimum: 1
Multiple: 1
$91.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDD390N16SHPSA1
Newark Part No.42AH1749
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current390A
Forward Voltage Max1.34V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins7Pins
Operating Temperature Max150°C
Forward Surge Current10kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.34V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
390A
Diode Module Configuration
Dual Series
No. of Pins
7Pins
Forward Surge Current
10kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate