Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDD170N36KHPSA1Copy
Newark Part No.51AK3410
Technical Datasheet
Repetitive Peak Reverse Voltage3.6kV
Average Forward Current170A
Forward Voltage Max1.82V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current5.3kA
Diode MountingScrew
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
3.6kV
Forward Voltage Max
1.82V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Screw
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
170A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
5.3kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
