
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.880 |
| 5+ | $19.880 |
| 10+ | $17.870 |
| 25+ | $16.500 |
| 50+ | $15.830 |
| 100+ | $15.160 |
| 250+ | $14.710 |
Product Information
Product Overview
CYUSB3015-BZXI is an EZ-USB SX3 configurable super speed USB controller. EZ-USB SX3 configuration utility is a graphical user application that allows users to configure the EZ-USB SX3 USB 3.0 Device controller variants. The user can completely configure the EZ-USB SX3 based on the system requirements. The tool supports configuration of SX3-UVC and SX3-Data variants. Users can also program the created configuration into the EX-USB SX3 using the programming tool integrated into the utility. Application includes USB WebCAMs, document cameras, video conference systems, USB to low-voltage differential signaling (LVDS) camera interface boards, HDMI USB video capture cards, SDI USB video capture cards, test and measurement equipment, surveillance cameras, medical imaging devices, industrial cameras, USB logic analyzers, USB oscilloscopes, USB data loggers, USB data acquisition systems, USB Time-of-Flight (TOF) cameras.
- Universal serial bus (USB) integration
- USB 3.2, Gen 1 and USB 2.0 peripherals compliant with USB 3.2 Specification Revision 1.0
- 5-Gbps super speed PHY compliant with USB 3.2 Gen 1, three physical endpoints
- General configurable Interface, support up to 100MHz
- 32bit CPU, ARM926EJ core with 200MHz operation, 512KB embedded SRAM
- Additional connectivity to the following peripherals, SPI boot flash
- Selectable clock input frequencies, 19.2, 26, 38.4, and 52MHz, 19.2MHz crystal input support
- USB 3.0, 512KB SRAM, 16bit SRAM, USB vendor class USB protocol support
- 121-ball BGA package
- Temperature range from -40°C to +85°C
Technical Specifications
EZ-USB Family CYUSB3xx Series Microcontrollers
32bit
200MHz
121Pins
6I/O's
512KB
-
1.25V
85°C
EZ-USB
-
No SVHC (25-Jun-2025)
ARM926EJ-S
32 bit
-
BGA
I2C, SPI, USB
-
1.15V
-40°C
Surface Mount
CYUSB3xx
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
