Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYT4BFCCJDQ0BZEGSCopy
Newark Part No.52AJ4974
Product RangeTraveo T2G Family CYT4BF Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.900 |
Price for:Each
Minimum: 1
Multiple: 1
$33.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYT4BFCCJDQ0BZEGSCopy
Newark Part No.52AJ4974
Product RangeTraveo T2G Family CYT4BF Series Microcontrollers
Technical Datasheet
Product RangeTraveo T2G Family CYT4BF Series Microcontrollers
Device CoreARM Cortex-M7F, ARM Cortex-M0+
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed350MHz
Operating Frequency Max350MHz
Program Memory Size8384KB
No. of Pins320Pins
IC Case / PackageBGA
MCU Case StyleBGA
No. of I/O's191I/O's
InterfacesCAN, I2C, I2S, LIN, SPI, UART
RAM Memory Size1MB
Embedded Interface TypeCAN, I2C, I2S, LIN, SPI, UART
ADC Channels96Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyTraveo II
MCU SeriesCYT4BF Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Traveo T2G Family CYT4BF Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
350MHz
No. of Pins
320Pins
MCU Case Style
BGA
Interfaces
CAN, I2C, I2S, LIN, SPI, UART
Embedded Interface Type
CAN, I2C, I2S, LIN, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
Traveo II
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M7F, ARM Cortex-M0+
Data Bus Width
32bit
CPU Speed
350MHz
Program Memory Size
8384KB
IC Case / Package
BGA
No. of I/O's
191I/O's
RAM Memory Size
1MB
ADC Channels
96Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CYT4BF Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
