Traveo T2G Family CYT4BF Series Microcontrollers ARM Microcontrollers :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
Product Range
=Traveo T...
1
(9)
(14)
(4)
(1)
(9)
(2)
(2)
(1)
Device Core
(4)
Operating Frequency Max
(4)
ADC Resolution
(4)
Supply Voltage Min
(4)
Supply Voltage Max
(4)
Operating Temperature Min
(4)
IC Mounting
(4)
RAM Memory Size
(3)
Operating Temperature Max
(3)
(1)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$31.710 5+$29.680 10+$27.650 25+$25.620 50+$23.590 More Pricing... | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 350MHz | 350MHz | 8384KB | 176Pins | TEQFP | TEQFP | 144I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 1MB | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo II | Surface Mount | CYT4BF Series | ||||||
78AK3391 RoHS | Each | 1+$32.960 5+$30.630 10+$28.290 25+$24.750 50+$24.460 More Pricing... | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 350MHz | - | 8MB | 176Pins | TEQFP | - | 148I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | - | 1MB | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT4BF | |||||
Each | 1+$39.580 5+$35.900 10+$32.210 25+$30.960 50+$29.720 More Pricing... | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 350MHz | 350MHz | 8384KB | 320Pins | BGA | BGA | 191I/O's | CAN, I2C, I2S, LIN, SPI, UART | CAN, I2C, I2S, LIN, SPI, UART | 1MB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo II | Surface Mount | CYT4BF Series | ||||||
78AK3390 RoHS | Each | 1+$38.740 5+$35.910 10+$33.070 25+$29.130 50+$28.940 More Pricing... | Traveo T2G Family CYT4BF Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 350MHz | - | 8MB | 272Pins | BGA | - | 220I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART | - | 1MB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo T2G | Surface Mount | CYT4BF | |||||