Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYPM1116-48LQXICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73AK0618
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 10+ | $3.480 |
| 25+ | $3.210 |
| 50+ | $3.080 |
| 100+ | $2.940 |
| 250+ | $2.760 |
| 500+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPM1116-48LQXICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73AK0618
Technical Datasheet
Power RoleSink, Source
Data RoleDRP
USB StandardUSB 1.2
No. of Ports1 Port
IC Case / PackageQFN-EP
No. of Pins48Pins
IC MountingSurface Mount
Supply Voltage Min4V
Supply Voltage Max24V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
DRP
No. of Ports
1 Port
No. of Pins
48Pins
Supply Voltage Min
4V
Current lq
-
Operating Temperature Max
105°C
Qualification
-
Power Role
Sink, Source
USB Standard
USB 1.2
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Supply Voltage Max
24V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
