
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 10+ | $3.890 |
| 25+ | $3.590 |
| 50+ | $3.430 |
| 100+ | $3.250 |
| 250+ | $3.010 |
| 500+ | $2.930 |
Product Information
Product Overview
CYPD5225-96BZXI is a dual USB Type-C controller that complies with the latest USB Type-C and PD standards. EZ-PD CCG5 provides a complete dual USB Type-C and USB-Power Delivery port control solution for PCs, notebook, and dock. It can also be used in dual role and downstream-facing port applications. EZ-PD CCG5 uses Cypress’ proprietary M0WS8 technology with a 32-bit, 48MHz Arm® Cortex®-M0 processor with 128-KB flash and integrates two complete Type-C Transceivers including the Type-C termination resistors, RP and RD. This CCG5 also integrates high-voltage regulator. It is used in PCs, notebook, and dock, thunderbolt hosts and devices.
- Integrated USB Power Delivery (USB-PD) 3.0 support, two integrated USB-PD Type-C ports
- Integrated dead battery termination for DRP (power source/Sink) applications
- Integrated VCONN FETs to power EMCA cables, integrated fast role swap and extended data messaging
- Integrated high-voltage LDO, operational up to 21.5V
- Integrated 2x USB analog mux, integrated 2x SBU analog mux
- Integrated overvoltage protection (OVP) and overcurrent protection (OCP) on the VBUS
- Integrated current sense amplifier that supports high-side current sensing
- Integrated gate drivers for external VBUS PFET control on Type-C Ports
- 2.75V to 21.5V operation, integrated oscillator eliminating the need for an external clock
- Industrial temperature range from -40°C to 85°C, 96-ball BGA package
Technical Specifications
USB Type-C and Power Delivery (PD) Controller
2.75V
BGA
-
-40°C
-
MSL 1 - Unlimited
USB 3.1
21.5V
96Pins
2Ports
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
