Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYBT-243053-EVALCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.50AK0566
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.140 |
Price for:Each
Minimum: 1
Multiple: 1
$51.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBT-243053-EVALCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.50AK0566
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerInfineon
No. of Bits-
Silicon Core NumberCYBT-243053-02
IC FunctionBluetooth Module
Application Sub TypeBluetooth Low Energy
Kit ContentsEvaluation Board CYBT-243053-02, USB Cable, Convenient User Button, Bluetooth & Bluetooth LE Module
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Board Type
Evaluation Board
No. of Bits
-
IC Function
Bluetooth Module
Kit Contents
Evaluation Board CYBT-243053-02, USB Cable, Convenient User Button, Bluetooth & Bluetooth LE Module
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
CYBT-243053-02
Application Sub Type
Bluetooth Low Energy
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
