
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.920 |
| 10+ | $12.600 |
| 25+ | $11.610 |
| 50+ | $11.100 |
| 100+ | $10.600 |
| 250+ | $10.080 |
Product Information
Product Overview
CYBLE-222014-01 is a fully certified and qualified module supporting Bluetooth® Low Energy 5.1 wireless communication. The CYBLE-222014-01 is a turnkey solution and includes onboard crystal oscillators, chip antenna, passive components, and Cypress PSoC 4 Bluetooth LE. The CYBLE-222014-01 supports a number of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture. The CYBLE-222014-01 includes a royalty-free Bluetooth LE stack compatible with Bluetooth 5.1 and provides up to 16 GPIOs in a small 10 × 10 × 1.80mm package. The CYBLE-222014-01 is drop-in compatible with the CYBLE-022001-00 (128KB BT 5.1) and CYBLE-222005-00 (256KB BT 4.1).
- 256KB flash memory, 32KB SRAM memory and 8-ch direct memory access (DMA) controller
- Certified to FCC, CE MIC, KC, and ISED regulations
- Up to 15 capacitive sensors for buttons or sliders with best-in-class SNR and liquid tolerance
- Two serial communication blocks (SCBs) supporting I2C, SPI or UART
- Four dedicated 16bit timer, counter, or PWM blocks (TCPWMs)
- Programmable low-voltage detect (LVD) from 1.8V to 4.5V
- Proven, qualified, and certified hardware design ready to use
- Reprogrammable architecture
- Fully certified module eliminates time needed for design, development and certification processes
- Bluetooth SIG qualified with QDID and Declaration ID and flexible communication protocol support
Technical Specifications
Bluetooth 4.1
I2C, SPI, UART
-87 dBm
1.8 V to 5.5 V
CE, FCC, IC, KC, MIC
EZ-BLE PRoC Series
-
-87 dBm
1.8 V to 5.5 V
-40 °C to 85 °C
CE, FCC, IC, KC, MIC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
