Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYBLE-214015-EVALCopy
Newark Part No.78AC4334
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.540 |
Price for:Each
Minimum: 1
Multiple: 1
$25.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBLE-214015-EVALCopy
Newark Part No.78AC4334
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerInfineon
Silicon Core Number0
IC FunctionBluetooth Low Energy Module
Application Sub TypeBluetooth Low Energy
Kit Contents0
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
0
Application Sub Type
Bluetooth Low Energy
Product Range
-
Silicon Manufacturer
Infineon
IC Function
Bluetooth Low Energy Module
Kit Contents
0
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
