Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $343.270 |
Price for:Each
Minimum: 1
Multiple: 1
$343.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBLE-202013-PROG
Newark Part No.63AK1517
Technical Datasheet
Supported FamiliesPSoC
Kit ContentsCYBLE-202013-PROG EZ-BLE Module Programming Kit
FeaturesLCD Drive Supported on All GPIO, SW Between Central, Peripheral Roles on-the-go, I2S Interface
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CYBLE-202013-PROG is an EZ-BLE module programming kit that enables users to easily program the following EZ-BLE PSoC™ modules prior to manufacturing: CYBLE-202013-11. This programming kit is designed to be used with CY8CKIT-042-BLE, CY8CKIT-002 or MPQ-PSoC. Suitable for industrial automation, home entertainment and wearables applications.
- Life time of the socket used in this programming kit is 50,000 insertions
Technical Specifications
Supported Families
PSoC
Features
LCD Drive Supported on All GPIO, SW Between Central, Peripheral Roles on-the-go, I2S Interface
SVHC
No SVHC (25-Jun-2025)
Kit Contents
CYBLE-202013-PROG EZ-BLE Module Programming Kit
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate