Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYBLE-013025-00
Newark Part No.67AC7868
Product RangeEZ-BLE WICED Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.400 |
| 10+ | $9.370 |
| 25+ | $9.010 |
| 50+ | $8.760 |
| 100+ | $8.510 |
| 250+ | $8.220 |
| 500+ | $7.900 |
| 1000+ | $7.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBLE-013025-00
Newark Part No.67AC7868
Product RangeEZ-BLE WICED Series
Technical Datasheet
Bluetooth VersionBluetooth 4.1
Bluetooth Class-
InterfacesI2C, SPI, UART
Receiver Sensitivity Rx-94 dBm
Receiver Sensitivity Rx-94 dBm
Supply Voltage Range2.3 V to 3.63 V
Supply Voltage Range2.3 V to 3.63 V
Operating Temperature Range-30 °C to 85 °C
CertificationsCE, FCC, ISED, MIC
Product RangeEZ-BLE WICED Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
CYBLE-013025-00 is a EZ-BLE module programming kit CYBLE-013025-PROG. The EZ-BLE Module Programming Kit (CYBLE-013025-PROG) enables you to easily program the CYBLE-013025-00 EZ-BTTM WICED module.
Technical Specifications
Bluetooth Version
Bluetooth 4.1
Interfaces
I2C, SPI, UART
Receiver Sensitivity Rx
-94 dBm
Supply Voltage Range
2.3 V to 3.63 V
Certifications
CE, FCC, ISED, MIC
SVHC
No SVHC (25-Jun-2025)
Bluetooth Class
-
Receiver Sensitivity Rx
-94 dBm
Supply Voltage Range
2.3 V to 3.63 V
Operating Temperature Range
-30 °C to 85 °C
Product Range
EZ-BLE WICED Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
