Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY95F698KPMC-G-UNE2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK5281
Product RangeF2MC-8FX Family CY95630H Series Microcontrollers
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.520 |
| 25+ | $3.080 |
| 50+ | $2.890 |
| 100+ | $2.500 |
| 250+ | $2.100 |
| 500+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY95F698KPMC-G-UNE2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK5281
Product RangeF2MC-8FX Family CY95630H Series Microcontrollers
Product RangeF2MC-8FX Family CY95630H Series Microcontrollers
Device CoreF2MC-8FX
Operating Frequency Max16.25MHz
Program Memory Size60KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's45I/O's
InterfacesI2C, LIN, SIO, UART
RAM Memory Size2KB
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min2.88V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family-
MCU SeriesMB95690K
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
F2MC-8FX Family CY95630H Series Microcontrollers
Operating Frequency Max
16.25MHz
No. of Pins
48Pins
No. of I/O's
45I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
-
Qualification
-
Device Core
F2MC-8FX
Program Memory Size
60KB
IC Case / Package
LQFP
Interfaces
I2C, LIN, SIO, UART
ADC Channels
12Channels
Supply Voltage Min
2.88V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MB95690K
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
