Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8CPROTO-062S3-4343W
Newark Part No.63AK1533
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.760 |
Price for:Each
Minimum: 1
Multiple: 1
$91.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CPROTO-062S3-4343W
Newark Part No.63AK1533
Technical Datasheet
Silicon ManufacturerCypress
Silicon Core NumberS25HL512T
Kit Application TypeWireless Development
Application Sub TypeBluetooth and WiFi
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+, Cortex-M4
Silicon Family NamePSoC 6
Kit ContentsPrototyping Board S25HL512T, USB Type-A to Micro-B Cable, Manual
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Cypress
Kit Application Type
Wireless Development
Core Architecture
ARM
Silicon Family Name
PSoC 6
Product Range
-
Silicon Core Number
S25HL512T
Application Sub Type
Bluetooth and WiFi
Core Sub-Architecture
Cortex-M0+, Cortex-M4
Kit Contents
Prototyping Board S25HL512T, USB Type-A to Micro-B Cable, Manual
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate