
Product Information
Product Overview
CY8CMBR3110-SX2I is a CapSense® Express™ controller that enables advanced, yet easy-to-implement, capacitive touch sensing user interface solution. This register-configurable family, which supports up to 16 capacitive sensing inputs, eliminates time-consuming firmware development. This controller is ideal for implementing capacitive buttons, sliders, and proximity sensing solutions with minimal development-cycle times. It features an advanced analog sensing channel and the capacitive sigma delta plus (CSD PLUS) sensing algorithm, which delivers a signal-to-noise ratio (SNR) of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. This controller is enabled with Cypress’s SmartSense™ Auto-tuning algorithm, which compensates for manufacturing variations and dynamically monitors and maintains optimal sensor performance in all environmental conditions.
- Low-power 1.71V to 5.5V operation, eliminates manual tuning during development and production
- No firmware development required, patented CSD sensing algorithm
- Superior noise-immunity performance against conducted and radiated noise
- Sets and maintains optimal sensor performance during run time
- Eliminates manual tuning during development and production
- Average current consumption of 22µA per sensor at 120ms refresh interval
- Data viewing and monitoring for CapSense buttons, sliders, and proximity sensors
- Upto 10 total capacitive sensing output, upto 10 CapSense buttons
- Upto 2 proximity sensors, upto 5 GPOs, 1 shield, I²C / GPO communication interface
- Industrial temperature range from -40°C to +85°C, 16-pin SOIC package
Technical Specifications
I2C
1Channels
1.71V
5.5V
16Pins
85°C
-
No SVHC (25-Jun-2025)
Inductive Proximity Sensor
I2C
SOIC
SOIC
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
