
Need more?
| Quantity | Price |
|---|---|
| 1+ | $101.290 |
Product Information
Product Overview
CY8CKIT-041S-MAX is a PSoC™ 4100S Max pioneer kit. It is a low-cost hardware platform that enables design and debug of the PSoC™ 4100S Max device. It comes with two boards, CY8CKIT-041S-MAX PSoC™4100S Max pioneer board and CY8CKIT-041S-MAX capacitive sensing expansion board. The PSoC™ 4100S Max pioneer board consists of a PSoC™ 4100S Max MCU, an on-board programmer/debugger (KitProg3), voltage regulators, user LEDs and buttons, CAPSENSE™ buttons, thermistor, a micro-B connector for USB device interface, crystal oscillators and other passives. The capacitive sensing expansion-board consists of CAPSENSE™ Touchpad, slider and proximity sensors.
- Pioneer board has power LED, KitProg3 USB connector, KitProg3 status LED
- PSoC™ 5LP based KitProg3 programmer and debugger, KitProg3 programming mode selection button
- PSoC™ 4100S Max MCU power selection jumper, current measurement header, reset button
- Arduino UNO R3 compatible power header
- PSoC™ 4100S Max MCU user button, CAPSENSE™ buttons, User LEDs
- Capacitive sensing board: flat flex cable (FFC) connectors, proximity, touchpad, slider
Contents
PSoC™ 4100S Max pioneer board, Capacitive sensing expansion board, USB type-A to micro-B cable, Six jumper wires (127mm each), 40-pin FFC cable (50.8mm), Quick start guide.
Technical Specifications
Infineon
PSoC 4
Cortex-M0+
Eval Board CY8C4149AZI-S598, Pioneer Board PSoC 4100S, Sensing Expansion Board, Cable, Wire, Manual
No SVHC (25-Jun-2025)
32bit
ARM
CY8C4149AZI-S598
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
