Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C5468LTI-LP026Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22AC8135
Your Part Number
143 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.960 |
| 10+ | $11.650 |
| 25+ | $11.240 |
| 50+ | $10.570 |
| 100+ | $9.900 |
| 250+ | $9.410 |
| 500+ | $9.220 |
Price for:Each
Minimum: 1
Multiple: 1
$13.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C5468LTI-LP026Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.22AC8135
Technical Datasheet
Product Range-
CPU Speed67MHz
Data Bus Width32bit
No. of Bits32bit
Core ArchitectureARM Cortex-M3
MPU Case StyleQFN-EP
No. of Pins68Pins
MPU FamilyPSoC 5LP
MPU SeriesCY8C54LP
MCU Case StyleQFN
Embedded Interface TypeI2C, I2S, SPI, UART, USB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Data Bus Width
32bit
Core Architecture
ARM Cortex-M3
No. of Pins
68Pins
MPU Series
CY8C54LP
Embedded Interface Type
I2C, I2S, SPI, UART, USB
SVHC
No SVHC (25-Jun-2025)
CPU Speed
67MHz
No. of Bits
32bit
MPU Case Style
QFN-EP
MPU Family
PSoC 5LP
MCU Case Style
QFN
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
