Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 10+ | $2.280 |
| 25+ | $1.980 |
| 50+ | $1.910 |
| 100+ | $1.830 |
| 250+ | $1.760 |
| 500+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4124PVI-432Copy
Newark Part No.99Y9318
Technical Datasheet
Product Range-
CPU Speed24MHz
Data Bus Width32bit
No. of Bits32bit
Core ArchitectureARM Cortex-M0
MPU Case StyleSSOP
No. of Pins28Pins
MPU FamilyPSoC 4
MPU SeriesPSoC 4100
MCU Case StyleSSOP
Embedded Interface TypeI2C, SPI, UART
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Data Bus Width
32bit
Core Architecture
ARM Cortex-M0
No. of Pins
28Pins
MPU Series
PSoC 4100
Embedded Interface Type
I2C, SPI, UART
SVHC
No SVHC (25-Jun-2025)
CPU Speed
24MHz
No. of Bits
32bit
MPU Case Style
SSOP
MPU Family
PSoC 4
MCU Case Style
SSOP
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A3
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
