Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C4046LQI-T451
Newark Part No.89AK3126
Product RangePSoC 4 Family PSoC 4100T Series Microcontrollers
968 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 10+ | $2.870 |
| 25+ | $2.660 |
| 50+ | $2.530 |
| 100+ | $2.410 |
| 250+ | $2.210 |
| 500+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4046LQI-T451
Newark Part No.89AK3126
Product RangePSoC 4 Family PSoC 4100T Series Microcontrollers
Product RangePSoC 4 Family PSoC 4100T Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins16Pins
IC Case / PackageQFN
No. of I/O's11I/O's
InterfacesI2C, SPI, UART
RAM Memory Size8KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 4
MCU SeriesPSoC 4100T
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PSoC 4 Family PSoC 4100T Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PSoC 4100T
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
16Pins
No. of I/O's
11I/O's
RAM Memory Size
8KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 4
Qualification
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability