Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C4025AZI-S413TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel62AK5272RL
Cut Tape62AK5272
Product RangePSoC 4 Family CY8C40xx Series Microcontrollers
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.310 | $3.31 |
| Total Price | $3.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 50+ | $2.260 |
| 100+ | $2.060 |
| 250+ | $1.950 |
| 500+ | $1.900 |
| 1000+ | $1.750 |
| 2500+ | $1.740 |
| 5000+ | $1.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4025AZI-S413TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel62AK5272RL
Cut Tape62AK5272
Product RangePSoC 4 Family CY8C40xx Series Microcontrollers
Product RangePSoC 4 Family CY8C40xx Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max24MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageTQFN
No. of I/O's36I/O's
InterfacesI2C, SPI, UART
RAM Memory Size4KB
ADC Channels1Channels
ADC Resolution10Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 4
MCU SeriesCY8C40xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSoC 4 Family CY8C40xx Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
24MHz
No. of Pins
48Pins
No. of I/O's
36I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 4
Qualification
-
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
TQFN
Interfaces
I2C, SPI, UART
ADC Channels
1Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C40xx
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
