Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C4014PVI-422TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel62AK5269RL
Cut Tape62AK5269
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.770 | $2.77 |
| Total Price | $2.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 50+ | $1.770 |
| 100+ | $1.690 |
| 250+ | $1.620 |
| 500+ | $1.540 |
| 1000+ | $1.510 |
| 2500+ | $1.480 |
| 5000+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4014PVI-422TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel62AK5269RL
Cut Tape62AK5269
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Technical Datasheet
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max16MHz
Program Memory Size16KB
No. of Pins28Pins
IC Case / PackageSSOP
No. of I/O's20I/O's
InterfacesI2C
RAM Memory Size2KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 4
MCU SeriesCY8C40xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC 4 Family CY8C40xx Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
16MHz
No. of Pins
28Pins
No. of I/O's
20I/O's
RAM Memory Size
2KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 4
Qualification
-
Device Core
ARM Cortex-M0
Data Bus Width
32bit
Program Memory Size
16KB
IC Case / Package
SSOP
Interfaces
I2C
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C40xx
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
