Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C24423A-24PVXITCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel40AH1112RL
Cut Tape40AH1112
Product RangePSoC 1 Family CY8C24x23A Series Microcontrollers
Your Part Number
476 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.340 | $5.34 |
| Total Price | $5.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
| 50+ | $3.590 |
| 100+ | $3.430 |
| 250+ | $3.300 |
| 500+ | $3.170 |
| 1000+ | $2.910 |
| 2500+ | $2.870 |
| 5000+ | $2.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C24423A-24PVXITCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel40AH1112RL
Cut Tape40AH1112
Product RangePSoC 1 Family CY8C24x23A Series Microcontrollers
Technical Datasheet
Product RangePSoC 1 Family CY8C24x23A Series Microcontrollers
Device CoreM8C
CPU Speed24MHz
Operating Frequency Max24MHz
Program Memory Size4KB
No. of Pins28Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's24I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size256Byte
ADC Channels10Channels
ADC Resolution14Bit
Supply Voltage Min2.4V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 1
MCU SeriesCY8C24x23A
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY8C24423A-24PVXIT is a PSoC® Programmable system-on-chip microcontroller.
- 4KByte flash, 256Byte SRAM, switch mode pump
- Switch mode pump, 4 digital blocks, 6 analog blocks, 24 digital I/O pins
- 10 analog inputs, 2 analog outputs, XRES pin
- 8 × 8 multiply, 32-bit accumulate, low power at high speed
- Operating voltages down to 1.0V using on-chip switch mode pump (SMP)
- Supply voltage range from 2.4 to 5.25V (-40°C <lt/> TA <lt/> 85°C)
- Programmable gain amplifiers (PGAs), programmable filters and comparators
- 8- to 32-bit timers and counters, 8- and 16-bit pulse-width modulators (PWMs)
- Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
- 28-pin SSOP package, industrial temperature range from -40°C to +85°C
Technical Specifications
Product Range
PSoC 1 Family CY8C24x23A Series Microcontrollers
CPU Speed
24MHz
Program Memory Size
4KB
IC Case / Package
SSOP
No. of I/O's
24I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
10Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C24x23A
MSL
MSL 3 - 168 hours
Device Core
M8C
Operating Frequency Max
24MHz
No. of Pins
28Pins
MCU Case Style
SSOP
Interfaces
I2C, SPI, UART
RAM Memory Size
256Byte
ADC Resolution
14Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
PSoC 1
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
