Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C65632-48AXCTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.27AC2861
Your Part Number
56 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $2.730 |
| 25+ | $2.450 |
| 50+ | $2.360 |
| 100+ | $2.260 |
| 250+ | $2.140 |
| 500+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C65632-48AXCTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.27AC2861
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageTQFP
Interface Case StyleTQFP
No. of Pins48Pins
Data Rate480Mbps
No. of Ports4Ports
No. of Ports4 Port
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
4.75V
IC Case / Package
TQFP
No. of Pins
48Pins
No. of Ports
4Ports
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
5.25V
Interface Case Style
TQFP
Data Rate
480Mbps
No. of Ports
4 Port
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CY7C65632-48AXCT
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
