Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C65632-28LTXCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.22AC8123
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.030 |
| 25+ | $1.870 |
| 50+ | $1.780 |
| 100+ | $1.690 |
| 250+ | $1.620 |
| 500+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C65632-28LTXCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.22AC8123
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageQFN-EP
No. of Pins28Pins
Data Rate480Mbps
No. of Ports4Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY7C65632-28LTXC is a HX2VL - very low-power USB 2.0 hub controller in a 28 pin QFN-EP package. HX2VL™ is Infineon’s next-generation family of high-performance, very low-power USB 2.0 hub controllers. HX2VL has integrated upstream and downstream transceivers, a USB Serial Interface Engine (SIE), USB hub control and repeater logic and transaction translator (TT) logic. Infineon has also integrated external components such as voltage regulator and pull-up/pull-down resistors, reducing the overall bill of materials required to implement a USB hub system.
- Compliant with USB 2.0 specification
- Up to four downstream ports support
- Downstream ports are backward compatible with FS, LS
- Single transaction translator (TT) for low cost
- Supports bus-powered and self-powered modes
- Auto switching between bus-powered and self-powered
- Single MCU with 2K ROM and 64 byte RAM
- Highly integrated solution for reduced BOM cost
- Downstream port management
- Supports 0°C to 70°C temperature range
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
4.75V
IC Case / Package
QFN-EP
Data Rate
480Mbps
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
5.25V
No. of Pins
28Pins
No. of Ports
4Ports
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
