Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C1049GN30-10ZSXICopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.68AC4714
Your Part Number
1,350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1350+ | $3.930 |
Price for:Each
Minimum: 1350
Multiple: 1350
$5,305.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1049GN30-10ZSXICopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.68AC4714
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Size4Mbit
SRAM Memory Configuration512K x 8bit
Memory Density4Mbit
Memory Configuration512K x 8bit
Supply Voltage Range2.2V to 3.6V
Memory Case StyleTSOP-II
IC Case / PackageTSOP-II
No. of Pins44Pins
Access Time10ns
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
512K x 8bit
Memory Configuration
512K x 8bit
Memory Case Style
TSOP-II
No. of Pins
44Pins
Supply Voltage Min
2.2V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
4Mbit
Memory Density
4Mbit
Supply Voltage Range
2.2V to 3.6V
IC Case / Package
TSOP-II
Access Time
10ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CY7C1049GN30-10ZSXI
1 Product Found
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
