Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C1049GN30-10VXITCopy
Newark Part No.40AH1100
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.800 | $3.800 |
| 10+ | $5.410 | $3.800 |
| 25+ | $5.240 | $3.800 |
| 50+ | $5.120 | $3.800 |
| 100+ | $5.010 | $3.800 |
| 250+ | $4.840 | $3.800 |
| 500+ | $4.420 | $3.800 |
| 1000+ | $4.220 | $3.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1049GN30-10VXITCopy
Newark Part No.40AH1100
Technical Datasheet
Memory Size4Mbit
SRAM TypeAsynchronous SRAM
SRAM Memory Configuration512K x 8bit
Memory Density4Mbit
Supply Voltage Range2.2V to 3.6V
Memory Configuration512K x 8bit
IC Case / PackageSOJ
Memory Case StyleSOJ
No. of Pins36Pins
Access Time10ns
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
4Mbit
SRAM Memory Configuration
512K x 8bit
Supply Voltage Range
2.2V to 3.6V
IC Case / Package
SOJ
No. of Pins
36Pins
Supply Voltage Min
2.2V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM
Memory Density
4Mbit
Memory Configuration
512K x 8bit
Memory Case Style
SOJ
Access Time
10ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
