Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C1041G-10VXITCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel62AK5236RL
Cut Tape62AK5236
Your Part Number
363 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.080 | $7.08 |
| Total Price | $7.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.080 |
| 50+ | $6.250 |
| 100+ | $6.100 |
| 250+ | $5.680 |
| 500+ | $5.270 |
| 1000+ | $5.090 |
| 2500+ | $4.990 |
| 5000+ | $4.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1041G-10VXITCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel62AK5236RL
Cut Tape62AK5236
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Size4Mbit
Memory Density4Mbit
SRAM Memory Configuration256Kword x 16bit
Memory Configuration256Kword x 16bit
Supply Voltage Range4.5V to 5.5V
Memory Case StyleSOJ
IC Case / PackageSOJ
No. of Pins44Pins
Supply Voltage Min4.5V
Access Time10ns
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Density
4Mbit
Memory Configuration
256Kword x 16bit
Memory Case Style
SOJ
No. of Pins
44Pins
Access Time
10ns
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Memory Size
4Mbit
SRAM Memory Configuration
256Kword x 16bit
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
SOJ
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
