Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C1021D-10ZSXITCopy
Newark Part No.22AC8111
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 10+ | $4.660 |
| 25+ | $4.550 |
| 50+ | $4.530 |
| 100+ | $4.060 |
| 250+ | $4.050 |
| 500+ | $3.890 |
Price for:Each
Minimum: 1
Multiple: 1
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1021D-10ZSXITCopy
Newark Part No.22AC8111
Technical Datasheet
Memory Size1Mbit
SRAM TypeAsynchronous SRAM
SRAM Memory Configuration64K x 16bit
Memory Density1Mbit
Memory Configuration64K x 16bit
Supply Voltage Range4.5V to 5.5V
Memory Case StyleTSOP-II
IC Case / PackageTSOP-II
No. of Pins44Pins
Supply Voltage Min4.5V
Access Time10ns
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
1Mbit
SRAM Memory Configuration
64K x 16bit
Memory Configuration
64K x 16bit
Memory Case Style
TSOP-II
No. of Pins
44Pins
Access Time
10ns
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM
Memory Density
1Mbit
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
TSOP-II
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CY7C1021D-10ZSXIT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991B2B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
