Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY62148ESL-55ZAXITCopy
Newark Part No.62AK5223
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.380 |
| 10+ | $5.950 |
| 25+ | $5.770 |
| 50+ | $5.640 |
| 100+ | $5.500 |
| 250+ | $5.310 |
| 500+ | $5.190 |
| 1000+ | $4.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62148ESL-55ZAXITCopy
Newark Part No.62AK5223
Technical Datasheet
Memory Size4Mbit
SRAM TypeAsynchronous SRAM
Memory Density4Mbit
SRAM Memory Configuration512K x 8bit
Memory Configuration512K x 8bit
Supply Voltage Range2.2V to 5.5V
Memory Case StyleSTSOP
IC Case / PackageSTSOP
No. of Pins32Pins
Supply Voltage Min4.5V
Access Time55ns
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
4Mbit
Memory Density
4Mbit
Memory Configuration
512K x 8bit
Memory Case Style
STSOP
No. of Pins
32Pins
Access Time
55ns
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
512K x 8bit
Supply Voltage Range
2.2V to 5.5V
IC Case / Package
STSOP
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
