Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY22394FXCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.27AC2786
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.820 |
| 10+ | $15.200 |
| 25+ | $13.620 |
| 50+ | $13.260 |
| 100+ | $12.900 |
| 250+ | $12.310 |
| 500+ | $12.300 |
Price for:Each
Minimum: 1
Multiple: 1
$17.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY22394FXCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.27AC2786
Technical Datasheet
Clock IC TypePLL Clock Generator
Supply Voltage Min3.13V
Frequency400MHz
Supply Voltage Max3.45V
IC Case / PackageTSSOP
No. of Pins16Pins
Clock IC Case StyleTSSOP
Product Range-
No. of Outputs5Outputs
Operating Temperature Min0°C
Operating Temperature Max70°C
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
PLL Clock Generator
Frequency
400MHz
IC Case / Package
TSSOP
Clock IC Case Style
TSSOP
No. of Outputs
5Outputs
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3.13V
Supply Voltage Max
3.45V
No. of Pins
16Pins
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
