Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY15B102Q-SXETCopy
Newark Part No.62AK5184
Technical Datasheet
Memory Density2Mbit
Memory Size2Mbit
Memory Organisation256K x 8bit
Memory Configuration256K x 8bit
InterfacesSPI
IC Interface TypeSPI
Clock Frequency25MHz
Clock Frequency Max25MHz
Supply Voltage Min2V
Supply Voltage Max3.6V
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
2Mbit
Memory Organisation
256K x 8bit
Interfaces
SPI
Clock Frequency
25MHz
Supply Voltage Min
2V
Memory Case Style
SOIC
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Memory Size
2Mbit
Memory Configuration
256K x 8bit
IC Interface Type
SPI
Clock Frequency Max
25MHz
Supply Voltage Max
3.6V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate