Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CURSENSORPROGGEN2TOBO1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 20AM5715 |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $209.300 |
Price for:Each
Minimum: 1
Multiple: 1
$209.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | CURSENSORPROGGEN2TOBO1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 20AM5715 |
| Technical Datasheet | |
| Board Type | Evaluation Board |
| IC / Module Used | TLE4973 |
| Application Sub Type | Magnetic Current Sensor |
| Kit Contents | Evaluation Board TLE4973 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
CURSENSORPROGGEN2TOBO1 is a XENSIV™ utility board specially designed for interfacing TLE4973 hall current sensors operating at 5V supply levels. This board is compatible with all TLE4973 (VSON, TISON and TDSO) three-phase evaluation boards and may be used for performing live current level readouts, diagnostic checks (eg. OCD check), EEPROM configuration, calibration. Suitable for automotive and industrial applications.
- USB isolator included
- Based on XMC1100 Infineon MCU
- For evaluating three-phase systems
- Compatible with TLE4973 boards
- Real-time GUI provided
- Programming and calibration tool
- For all TLE4973 boards - VSON,TISON,TDSO
- Isolation over USB included
Technical Specifications
| Board Type | Evaluation Board |
|---|---|
| Application Sub Type | Magnetic Current Sensor |
| SVHC | No SVHC (25-Jun-2025) |
| IC / Module Used | TLE4973 |
|---|---|
| Kit Contents | Evaluation Board TLE4973 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991.a.2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
