Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTT60301ERAXUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel38AJ3435RL
Cut Tape38AJ3435
Your Part Number
3,285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.160 | $3.16 |
| Total Price | $3.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 50+ | $2.170 |
| 100+ | $1.950 |
| 250+ | $1.850 |
| 500+ | $1.820 |
| 1000+ | $1.780 |
| 2500+ | $1.750 |
| 5000+ | $1.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTT60301ERAXUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel38AJ3435RL
Cut Tape38AJ3435
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage28V
Current Limit60A
On State Resistance0.031ohm
IC Case / PackageSOIC
No. of Pins14Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSOP-EP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
28V
On State Resistance
0.031ohm
No. of Pins
14Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TSOP-EP
No. of Channels
1Channels
Current Limit
60A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
