Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBTS710336ESPXUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel62AK3707RL
Cut Tape62AK3707
Your Part Number
970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.630 | $3.63 |
| Total Price | $3.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 50+ | $2.500 |
| 100+ | $2.260 |
| 250+ | $2.140 |
| 500+ | $2.120 |
| 1000+ | $2.080 |
| 2500+ | $2.040 |
| 5000+ | $1.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS710336ESPXUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel62AK3707RL
Cut Tape62AK3707
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels6Channels
Input Voltage5V
Current Limit3A
On State Resistance0.0225ohm
IC Case / PackageTSSOP-EP
No. of Pins24Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs6Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTSSOP-EP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5V
On State Resistance
0.0225ohm
No. of Pins
24Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TSSOP-EP
No. of Channels
6Channels
Current Limit
3A
IC Case / Package
TSSOP-EP
Thermal Protection
Yes
No. of Outputs
6Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
