Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS432E2BKSA1
Newark Part No.46WX1408
Also Known AsBTS432E2, SP000711528
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS432E2BKSA1
Newark Part No.46WX1408
Also Known AsBTS432E2, SP000711528
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage6V
Current Limit44A
On State Resistance0.03ohm
IC Case / PackageTO-220AB
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-220AB
Product Overview
The BTS432E2 is a high side Power Switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
- Load Dump and Reverse Battery Protection
- Clamp of Negative Voltage at Output
- Short-circuit Protection
- Current Limitation
- Thermal Shutdown
- Diagnostic Feedback
- Open Load Detection in ON-state
- CMOS Compatible Input
- Electrostatic Discharge (ESD) Protection
- Loss of Ground and Loss of Vbb Protection
- Overvoltage Protection
- Under-voltage and Overvoltage Shutdown with Auto-restart and Hysteresis
- High Load Current Capability
- High Inrush Current Capability
- Very High Energy Capability
- Capable for 24V Applications
- Integrated Protection Functionality
- Integrated Diagnosis Functionality
Applications
Power Management, Safety
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
6V
On State Resistance
0.03ohm
No. of Pins
5Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
44A
IC Case / Package
TO-220AB
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Distribution Switch Case Style
TO-220AB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate