Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSZ0902NSIATMA1
Newark Part No.
Re-Reel50Y1835
Cut Tape50Y1835
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ0902NSIATMA1
Newark Part No.
Re-Reel50Y1835
Cut Tape50Y1835
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id40A
Drain Source On State Resistance2300µohm
On Resistance Rds(on)0.0023ohm
Transistor Case StyleTSDSON
Transistor MountingSurface Mount
Power Dissipation Pd48W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation48W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for BSZ0902NSIATMA1
5 Products Found
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
2300µohm
Transistor Case Style
TSDSON
Power Dissipation Pd
48W
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
40A
On Resistance Rds(on)
0.0023ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
48W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability