Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSZ050N03LSGATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.60R2532
Also Known AsBSZ050N03LS G, SP000304139
Your Part Number
13,526 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $0.826 |
| 100+ | $0.544 |
| 500+ | $0.423 |
| 1000+ | $0.415 |
| 2500+ | $0.406 |
| 10000+ | $0.398 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ050N03LSGATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.60R2532
Also Known AsBSZ050N03LS G, SP000304139
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id40A
Drain Source On State Resistance0.005ohm
On Resistance Rds(on)0.0042ohm
Transistor Case StylePG-TSDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd50W
Gate Source Threshold Voltage Max1V
Power Dissipation50W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSZ050N03LS G is an OptiMOS™ N-channel Power MOSFET sets new standards in power density and energy efficiency. It is tailored to the needs of power management by improved EMI behaviour, as well as increased battery life. It is available in half-bridge configuration.
- Easy to design in
- Increased battery lifetime
- Improved EMI behaviour making external snubber networks obsolete
- Saving space
- Reducing power losses
- Optimized technology for DC-to-DC converters
- Qualified according to JEDEC for target applications
- Logic level
- Excellent gate charge x RDS (ON) product (FOM)
- Very low ON-resistance RDS (ON)
- Superior thermal resistance
- Avalanche rated
- Halogen-free, Green device
Applications
Power Management, Motor Drive & Control, LED Lighting, Computers & Computer Peripherals, Portable Devices, Consumer Electronics
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
40A
On Resistance Rds(on)
0.0042ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
50W
Power Dissipation
50W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.005ohm
Transistor Case Style
PG-TSDSON
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BSZ050N03LSGATMA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
