Print Page
2,594 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.490 |
| 25+ | $1.420 |
| 50+ | $1.370 |
| 100+ | $1.320 |
| 250+ | $1.260 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.749 |
| 10000+ | $0.738 |
| 20000+ | $0.726 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ024N04LS6ATMA1
Newark Part No.38AJ3431
Product RangeOptiMOS 6
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id130A
On Resistance Rds(on)0.0021ohm
Drain Source On State Resistance2400µohm
Transistor Case StyleTSDSON-FL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation Pd75W
Power Dissipation75W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0021ohm
Transistor Case Style
TSDSON-FL
Rds(on) Test Voltage
10V
Power Dissipation Pd
75W
No. of Pins
8Pins
Product Range
OptiMOS 6
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
130A
Drain Source On State Resistance
2400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
Power Dissipation
75W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BSZ024N04LS6ATMA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability