Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSZ019N03LSATMA1Copy
Newark Part No.
Re-Reel47Y8007
Cut Tape47Y8007
Product RangeOptiMOS Series
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.420 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $1.420 |
| 25+ | $1.280 |
| 50+ | $1.130 |
| 100+ | $0.978 |
| 250+ | $0.925 |
| 500+ | $0.870 |
| 1000+ | $0.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ019N03LSATMA1Copy
Newark Part No.
Re-Reel47Y8007
Cut Tape47Y8007
Product RangeOptiMOS Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id149A
Drain Source On State Resistance0.0019ohm
On Resistance Rds(on)0.0016ohm
Transistor Case StyleTSDSON-FL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation69W
Power Dissipation Pd69W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- OptiMOS™ power N-channel MOSFET
- Optimized for high performance buck converter (server, VGA), very Low FOMQ OSS for high frequency SMPS
- Low FOMSW for high frequency SMPS
- Excellent gate charge xRDS (on) product (FOM), very low on-resistance RDS(on) at VGS=4.5V
- 100% avalanche tested, superior thermal resistance
- Qualified according to JEDEC for target applications
- 1.8K/W maximum thermal resistance, junction - case
- 30V minimum drain-source breakdown voltage (VGS=0V, ID=1mA)
- 0.4 to 1.6ohm gate resistance range (Tj=25°C)
- PG-TSDSON-8 FL package, operating and storage temperature range from -55 to 150°C
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0019ohm
Transistor Case Style
TSDSON-FL
Rds(on) Test Voltage
10V
Power Dissipation
69W
No. of Pins
8Pins
Product Range
OptiMOS Series
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
149A
On Resistance Rds(on)
0.0016ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
69W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BSZ019N03LSATMA1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
