Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSZ018NE2LSIATMA1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel50Y1828RL Cut Tape50Y1828 |
| Your Part Number | |
| Technical Datasheet |
2,093 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.070 | $2.07 |
| Total Price | $2.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 50+ | $1.010 |
| 100+ | $0.910 |
| 250+ | $0.817 |
| 500+ | $0.724 |
| 1000+ | $0.710 |
| 2500+ | $0.695 |
| 5000+ | $0.681 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSZ018NE2LSIATMA1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel50Y1828RL Cut Tape50Y1828 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 25V |
| Continuous Drain Current Id | 40A |
| On Resistance Rds(on) | 0.0015ohm |
| Drain Source On State Resistance | 0.0018ohm |
| Transistor Case Style | TSDSON |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 69W |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation | 69W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for BSZ018NE2LSIATMA1
2 Products Found
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 25V |
| On Resistance Rds(on) | 0.0015ohm |
| Transistor Case Style | TSDSON |
| Power Dissipation Pd | 69W |
| Gate Source Threshold Voltage Max | 2V |
| No. of Pins | 8Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 40A |
| Drain Source On State Resistance | 0.0018ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 69W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
