Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSS83PH6327XTSA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK4567
Re-Reel87X8605RL
Cut Tape87X8605
Also Known AsBSS83P H6327, SP000702486
Your Part Number
169,305 In Stock
150,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.420 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.420 |
| 10+ | $0.260 |
| 15+ | $0.236 |
| 25+ | $0.212 |
| 50+ | $0.188 |
| 125+ | $0.164 |
| 250+ | $0.143 |
| 500+ | $0.122 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.103 |
| 27000+ | $0.101 |
| 45000+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS83PH6327XTSA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK4567
Re-Reel87X8605RL
Cut Tape87X8605
Also Known AsBSS83P H6327, SP000702486
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id330mA
Drain Source On State Resistance2ohm
On Resistance Rds(on)1.4ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd360mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSS83P H6327 is an OptiMOS™ P-channel Power MOSFET consistently meets the highest quality and performance demands in key specifications for power system design such as ON-state resistance and figure of merit characteristics.
- Enhancement-mode
- Avalanche rated
- Small signal packages approved to AEC-Q101
- Logic level
- dV/dt Rated
- Halogen-free, Green device
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
360mW
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
P Channel
Continuous Drain Current Id
330mA
On Resistance Rds(on)
1.4ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
360mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
